387-008-558-101

Heilind Number:EDA387-008-558-101
Manufacturer:EDAC
Manufacturer Number:387-008-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Crafted with precision, it features a sleek black design and is capable of handling an amperage of 3A. The housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy for reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. Boasting a total of 8 positions, this connector ensures ample connectivity options. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for various electronics applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections.