387-008-558-102

Heilind Number:EDA387-008-558-102
Manufacturer:EDAC
Manufacturer Number:387-008-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and Copper Alloy contact material, it ensures efficient power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate eight positions seamlessly. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronic assemblies with this essential component.