387-008-558-158

Heilind Number:EDA387-008-558-158
Manufacturer:EDAC
Manufacturer Number:387-008-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black finish that complements any setup. Operating at an amperage of 3A, this connector ensures efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and longevity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The right-angle mount orientation and 8 positions make it versatile for various applications. Its wide operating temperature range of -40 to 105°C ensures stable performance even in extreme environments. Upgrade your connectivity solutions with this robust Card Edge Connector.