387-008-558-602

Heilind Number:EDA387-008-558-602
Manufacturer:EDAC
Manufacturer Number:387-008-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This sleek black connector boasts a 3 A amperage rating, providing reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures a durable and flame-retardant housing. With a single row layout and 8 positions, it offers efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy board-to-board connections. Its right-angle mount orientation allows for convenient installation in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for high-performance and long-lasting connectivity in your electronic designs.