387-008-558-603

Heilind Number:EDA387-008-558-603
Manufacturer:EDAC
Manufacturer Number:387-008-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and right angle mount orientation, it offers easy installation and a space-saving design. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3 A. Featuring 8 positions and a pitch of .156 inches, it's perfect for various board-to-board connections. Plus, with an operating temperature range of -40 to 105°C, it's suitable for both standard and extreme conditions. Elevate your electronic projects with this essential component.