387-008-558-604

Heilind Number:EDA387-008-558-604
Manufacturer:EDAC
Manufacturer Number:387-008-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-604

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, boasting a sleek black design for seamless integration. Engineered for efficiency, it delivers a reliable amperage of 3 A, making it ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector ensures durability and conductivity. Featuring a single row with 8 positions and a pitch of .156 in, it offers precise and secure connections. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it guarantees versatility and reliability in any setup. Perfect for professionals in the electronics industry, this connector is a must-have for seamless board-to-board PCB connections. Upgrade your system today with this essential component.