387-008-558-608

Heilind Number:EDA387-008-558-608
Manufacturer:EDAC
Manufacturer Number:387-008-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-608

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in various environments. With a black finish and right-angle mount orientation, it offers both functionality and sleek aesthetics. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB connections. Featuring a single row with eight positions, it's perfect for board-to-board applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector meets the demands of demanding industrial settings. Upgrade your connectivity solutions with this essential component.