387-008-558-612

Heilind Number:EDA387-008-558-612
Manufacturer:EDAC
Manufacturer Number:387-008-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-612

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for optimal performance, it offers a secure amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. With a single row configuration and 8 copper alloy contact positions, it provides seamless compatibility for your board-to-board connections. The .156-inch pitch and .2-inch row spacing enable precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.