387-008-558-658

Heilind Number:EDA387-008-558-658
Manufacturer:EDAC
Manufacturer Number:387-008-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-558-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration into your circuitry, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a right-angle mount orientation, it offers a convenient and space-efficient solution for your electronic projects. Featuring copper alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. The connector accommodates up to 8 positions, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for both indoor and outdoor use. Upgrade your setup with this essential component for seamless board-to-board connections.