387-008-559-102

Heilind Number:EDA387-008-559-102
Manufacturer:EDAC
Manufacturer Number:387-008-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-559-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating environments. Featuring a single row layout with 8 positions and a pitch of .156 inches, this connector offers precise and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Upgrade your connectivity solutions with this essential component.