387-008-559-103

Heilind Number:EDA387-008-559-103
Manufacturer:EDAC
Manufacturer Number:387-008-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-559-103

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Its sleek black design adds a professional touch while ensuring durable performance, with a housing crafted from UL 94V-0 Thermoplastic Polyester. The connector boasts a single row configuration and accommodates 8 positions, each featuring high-quality Copper Alloy contacts for reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for use in PCB assemblies, this connector is a vital component for maintaining seamless electronic connectivity.