387-008-559-108

Heilind Number:EDA387-008-559-108
Manufacturer:EDAC
Manufacturer Number:387-008-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-559-108

Detailed Description

Enhance your electronic connectivity with this Black Card Edge Connector. Designed for efficient PCB connections, this connector features a single row layout with 8 positions, perfect for streamlined integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing enhance compatibility. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector offers both power and versatility. Its right-angle mount orientation further facilitates easy installation. Elevate your electronic assemblies with this essential component.