387-008-559-168

Heilind Number:EDA387-008-559-168
Manufacturer:EDAC
Manufacturer Number:387-008-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-008-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-008-559-168

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. With a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at a steady 3 A. Featuring a single row design with 8 positions and a pitch of .156 inches, it offers seamless integration onto your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality for secure and efficient board-to-board connectivity.