387-009-520-107

Heilind Number:EDA387-009-520-107
Manufacturer:EDAC
Manufacturer Number:387-009-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission, supporting an amperage of 3 A. The single-row design with 9 positions and a pitch of .156 inches offers optimal space utilization and easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its straight mount orientation and row spacing of .2 inches for a secure and stable connection. Perfect for various electronic projects, this Card Edge Connector is a must-have for any tech enthusiast. Elevate your connectivity game and shop now!