387-009-520-158

Heilind Number:EDA387-009-520-158
Manufacturer:EDAC
Manufacturer Number:387-009-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-520-158

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector. Designed for seamless integration, it features a single row configuration with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for a wide array of environments. Whether you're a hobbyist or a professional, this black connector is a must-have for your electronic projects.