387-009-520-658

Heilind Number:EDA387-009-520-658
Manufacturer:EDAC
Manufacturer Number:387-009-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-520-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a single row configuration with nine positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The pitch of .156 inches and row spacing of .2 inches allow for easy installation and maintenance. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector meets industry standards for safety and durability. Whether for industrial or consumer electronics, this black connector, with a straight mount orientation, is essential for achieving optimal connectivity in any application. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.