387-009-521-107

Heilind Number:EDA387-009-521-107
Manufacturer:EDAC
Manufacturer Number:387-009-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-521-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row with nine positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connection. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C allows for versatile use. Perfect for a wide range of applications, this black connector is a must-have for your connectivity needs.