387-009-521-108

Heilind Number:EDA387-009-521-108
Manufacturer:EDAC
Manufacturer Number:387-009-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-521-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row of nine positions with a pitch of .156 inches, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your device's performance with this essential component.