387-009-521-158

Heilind Number:EDA387-009-521-158
Manufacturer:EDAC
Manufacturer Number:387-009-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-521-158

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with nine positions and a durable UL 94V-0 Thermoplastic Polyester housing. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance in various environments. Whether you're a professional or DIY enthusiast, this essential component belongs in your toolkit. Elevate your project with this Card Edge Connector and experience efficient and secure board-to-board connections like never before.