387-009-521-168

Heilind Number:EDA387-009-521-168
Manufacturer:EDAC
Manufacturer Number:387-009-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-521-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-521-168

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. With a single row layout boasting 9 positions and a pitch of .156 inches, it guarantees optimal performance for your electronic projects. The copper alloy contact material and 3A amperage rating offer superior conductivity, while the -40 to 105°C operating temperature range allows for versatile use in various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connector game with this essential component in the world of PCB technology.