387-009-521-607

Heilind Number:EDA387-009-521-607
Manufacturer:EDAC
Manufacturer Number:387-009-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-521-607

Detailed Description

Enhance your PCB connections with this sleek Black Card Edge Connector. With a robust amperage rating of 3A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various applications. Featuring a single row design with 9 positions, it offers ample connectivity for your circuit boards. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.