387-009-521-658

Heilind Number:EDA387-009-521-658
Manufacturer:EDAC
Manufacturer Number:387-009-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-521-658

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performing Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a single row configuration and 9 positions, it offers efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Its sleek black design complements any setup, while the straight mount orientation facilitates easy installation. Trust in this connector for robust and efficient performance in your PCB projects.