387-009-521-678

Heilind Number:EDA387-009-521-678
Manufacturer:EDAC
Manufacturer Number:387-009-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-521-678

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 9 positions, it offers efficient and reliable connections. The copper alloy contact material guarantees a secure link, while the pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your setup with this essential component.