387-009-523-102

Heilind Number:EDA387-009-523-102
Manufacturer:EDAC
Manufacturer Number:387-009-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-523-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with a total of 9 positions, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its straight mount orientation offers convenience during installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Elevate your PCB design with this essential component, perfect for Board-to-Board connections.