387-009-523-108

Heilind Number:EDA387-009-523-108
Manufacturer:EDAC
Manufacturer Number:387-009-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-523-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, crafted for superior performance and durability. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission with an amperage of 3 A. With its single row layout and 9 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's perfect for seamless integration into your PCB assembly. Operable in a wide temperature range from -40 to 105 °C, it's ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your connectivity solutions with this essential component.