387-009-523-168

Heilind Number:EDA387-009-523-168
Manufacturer:EDAC
Manufacturer Number:387-009-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-523-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .156 in, it offers easy and efficient board-to-board connections. The Copper Alloy contacts, capable of handling up to 3 A of current, guarantee secure and stable signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect fit with its straight mount orientation and operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.