387-009-523-602

Heilind Number:EDA387-009-523-602
Manufacturer:EDAC
Manufacturer Number:387-009-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-523-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and durability. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a single row layout and 9 positions, it provides efficient power transmission with an amperage of 3 A. Crafted from copper alloy, the contact material guarantees superior conductivity. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.