387-009-524-101

Heilind Number:EDA387-009-524-101
Manufacturer:EDAC
Manufacturer Number:387-009-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and a single row configuration, perfect for streamlined installations. Engineered for optimal performance, it features a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in even the most demanding environments. With nine positions and a pitch of .156 inches, this connector offers ample connectivity options while maintaining efficient signal transmission. The copper alloy contact material guarantees stable and low-resistance connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and dependability for seamless and secure board-to-board connections.