387-009-524-168

Heilind Number:EDA387-009-524-168
Manufacturer:EDAC
Manufacturer Number:387-009-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-524-168

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a sleek and reliable black component designed for seamless integration. Operating at an amperage of 3A, it offers efficient power transmission while ensuring safety with its UL 94V-0 Thermoplastic Polyester housing material. With a single row and nine positions, it provides ample space for intricate connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and it can withstand a wide operating temperature range from -40 to 105°C. Upgrade your setup with this essential connector for seamless and high-performance board-to-board connections.