387-009-540-102

Heilind Number:EDA387-009-540-102
Manufacturer:EDAC
Manufacturer Number:387-009-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for precision, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a single row layout and 9 positions, it offers seamless board-to-board connectivity. The .156 inch pitch and .2 inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.