387-009-540-158

Heilind Number:EDA387-009-540-158
Manufacturer:EDAC
Manufacturer Number:387-009-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-158

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for high-performance applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable conductivity. With a single row layout and 9 positions, it offers easy installation and efficient space utilization. The .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation allows for seamless integration. Operable in a wide temperature range from -40 to 105°C, this connector guarantees stability in any environment. Trust in its quality and performance for your connectivity needs.