387-009-540-168

Heilind Number:EDA387-009-540-168
Manufacturer:EDAC
Manufacturer Number:387-009-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. This sleek, black connector features a single row of 9 positions, meticulously crafted with durable Copper Alloy contacts for optimal performance. Engineered from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your circuit board. Designed for straight mount orientation, it ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications. Elevate your connectivity game with this essential component.