387-009-540-603

Heilind Number:EDA387-009-540-603
Manufacturer:EDAC
Manufacturer Number:387-009-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-603

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with nine positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments, withstanding temperatures ranging from -40 to 105°C. Engineered with copper alloy contacts and a pitch of .156 inches, it guarantees reliable power transmission at a maximum amperage of 3A. With a row spacing of .2 inches and a straight mount orientation, this connector offers easy installation and space-efficient connectivity on your board. Elevate your electronic assemblies with this essential component, a must-have in any professional or DIY project.