387-009-540-604

Heilind Number:EDA387-009-540-604
Manufacturer:EDAC
Manufacturer Number:387-009-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish, this connector not only offers a high aesthetic appeal but also ensures reliable performance. Engineered for efficiency, it features a single row layout with 9 positions, ideal for streamlined connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity even in demanding environments. The copper alloy contact material and a pitch of .156 in optimize conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Discover the perfect balance of functionality and durability with this essential component.