387-009-540-608

Heilind Number:EDA387-009-540-608
Manufacturer:EDAC
Manufacturer Number:387-009-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-608

Detailed Description

Enhance connectivity on your PCB with this sleek Black Card Edge Connector. Designed for efficiency, it features a single row of 9 positions with a pitch of .156 inches, making it ideal for various applications. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Copper Alloy contacts guarantee secure and efficient transmission, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs.