387-009-540-658

Heilind Number:EDA387-009-540-658
Manufacturer:EDAC
Manufacturer Number:387-009-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-658

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector in sleek black. With a robust amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. Featuring a single row layout and 9 positions, it provides seamless integration on PCBs. The Copper Alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transfer. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's ideal for various industrial applications. Explore more in our Connectors category.