387-009-540-668

Heilind Number:EDA387-009-540-668
Manufacturer:EDAC
Manufacturer Number:387-009-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-668

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with 9 positions and a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector's straight mount orientation and 3A amperage make it a versatile choice for your projects. Upgrade your connectivity solutions with this essential component, a must-have in any electronic toolkit.