387-009-540-678

Heilind Number:EDA387-009-540-678
Manufacturer:EDAC
Manufacturer Number:387-009-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-540-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, it features a 1-row layout with 9 positions and a contact material of Copper Alloy, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and secure board-to-board connection. Its straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Upgrade your setup with this essential component for seamless and efficient data transfer.