387-009-541-103

Heilind Number:EDA387-009-541-103
Manufacturer:EDAC
Manufacturer Number:387-009-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-541-103

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for high-performance applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3A. Featuring a single row layout with 9 positions, and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and compact design make it ideal for space-restricted setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component.