387-009-541-108

Heilind Number:EDA387-009-541-108
Manufacturer:EDAC
Manufacturer Number:387-009-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-541-108

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Crafted from robust UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures durability and reliability. Featuring a single row design with 9 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of premium Copper Alloy, guarantees optimal conductivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further streamlines installation, making it a versatile and essential component for your PCB assemblies.