387-009-541-112

Heilind Number:EDA387-009-541-112
Manufacturer:EDAC
Manufacturer Number:387-009-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-541-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections. The contact material, copper alloy, guarantees optimal conductivity. Boasting nine positions and an amperage of 3A, it's ideal for various applications. Whether you need straight-mount orientation or reliable performance in extreme temperatures ranging from -40 to 105°C, this connector delivers. Upgrade your setup with this essential component for seamless data transmission and power distribution.