387-009-541-158

Heilind Number:EDA387-009-541-158
Manufacturer:EDAC
Manufacturer Number:387-009-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-541-158

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration into your PCB setup, this connector features a single row layout with nine positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a current rating of 3 A and a pitch of .156 inches, it ensures smooth power delivery. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in electronics and beyond. Trust in this connector to streamline your connections with precision and durability.