387-009-541-168

Heilind Number:EDA387-009-541-168
Manufacturer:EDAC
Manufacturer Number:387-009-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-541-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-541-168

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless PCB integration, this black connector features a single row of nine copper alloy contacts, ensuring reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the operating temperature range of -40 to 105°C ensures suitability for various environments. Whether for industrial machinery or consumer electronics, this connector, with its 3A amperage rating, offers a dependable solution for your connectivity needs.