387-009-541-604

Heilind Number:EDA387-009-541-604
Manufacturer:EDAC
Manufacturer Number:387-009-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-541-604

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for efficient and reliable performance, this black connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout and copper alloy contact material, it ensures seamless power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 9 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for secure board-to-board connections in your electronic projects.