387-009-542-104

Heilind Number:EDA387-009-542-104
Manufacturer:EDAC
Manufacturer Number:387-009-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-542-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 3A, making it suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable and secure connections. Featuring a single row design with 9 positions and a pitch of .156 inches, it offers seamless integration into your circuitry. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and functionality in any setup. Upgrade your connectivity with this essential component.