387-009-542-108

Heilind Number:EDA387-009-542-108
Manufacturer:EDAC
Manufacturer Number:387-009-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. With a single row layout and a pitch of .156 inches, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating ensures safe power transmission. Featuring 9 positions, straight mount orientation, and a row spacing of .2 inches, it's perfect for compact and high-density PCB assemblies. Upgrade your connectivity solutions with this essential component.