387-009-542-168

Heilind Number:EDA387-009-542-168
Manufacturer:EDAC
Manufacturer Number:387-009-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-542-168

Detailed Description

Enhance connectivity in your device with this reliable Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features a single row with nine copper alloy contact positions, ensuring efficient power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation simplifies installation, making it an essential component in your electronic projects. Trust in this high-quality connector to deliver optimal performance and longevity.