387-009-544-101

Heilind Number:EDA387-009-544-101
Manufacturer:EDAC
Manufacturer Number:387-009-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-544-101

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in a sleek black finish. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. Featuring a single row layout with a total of 9 positions, it offers ample room for your connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in our connector for top-notch performance and longevity in your projects.