387-009-544-102

Heilind Number:EDA387-009-544-102
Manufacturer:EDAC
Manufacturer Number:387-009-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-544-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Featuring a single row layout with 9 positions and a .156" pitch, this connector offers seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for any professional electronics project. Upgrade your connectivity solution today with this high-quality Card Edge Connector.