387-009-558-101

Heilind Number:EDA387-009-558-101
Manufacturer:EDAC
Manufacturer Number:387-009-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power delivery at a maximum amperage of 3 A. Featuring a single row design with nine positions and robust Copper Alloy contacts, it guarantees secure and efficient data transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your board. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your hardware with this essential component for seamless board-to-board connections.